
The 108N is a 600 Ohm transformer with a DC resistance of 370 ohms. It measures 26.16mm in length and 19.56mm in width, with a height of 19.6mm. The transformer is designed for through hole mounting and is available in bulk packaging. It is compliant with RoHS regulations.
Sign in to ask questions about the Hammond 108N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 108N technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 370R |
| Height | 19.6mm |
| Height - Seated (Max) | 19.56mm |
| Insertion Loss | 1.5dB |
| Length | 26.16mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | 108 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 4.08:1 |
| Weight | 0.08lb |
| Width | 19.56mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 108N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.