
The 109E transformer from Hammond is a 600 ohm component with a turns ratio of 6.88:1. It has a DC resistance of 40 ohms and an insertion loss of 1.5 dB. The transformer is available in bulk packaging and has a seated height of 23.37 mm. It is not RoHS compliant and is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 109E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| DC Resistance (DCR) | 40R |
| Height | 23.4mm |
| Height - Seated (Max) | 23.37mm |
| Insertion Loss | 1.5dB |
| Length | 33.53mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 3.2R |
| Series | 109 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 6.88:1 |
| Weight | 3.527396oz |
| Width | 23.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 109E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.