
The Hammond 109F is a general-purpose transformer with a primary impedance of 600 ohms and a turns ratio of 2:1. It has a DC resistance of 36.65 ohms and an insertion loss of 1.5 dB. The transformer is packaged in a bulk quantity and is available for through-hole mounting. It is not RoHS compliant.
Hammond 109F technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 36.65R |
| Height | 23.4mm |
| Height - Seated (Max) | 23.37mm |
| Insertion Loss | 1.5dB |
| Length | 33.53mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 150R |
| Series | 109 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 2:1 |
| Weight | 0.1lb |
| Width | 23.62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
