The Hammond 109G is a general purpose transformer with a primary impedance of 600 ohms and a secondary impedance of 250 ohms. It has a DC resistance of 40 ohms and an insertion loss of 1.5 dB. The transformer is available in bulk packaging and is RoHS compliant. It measures 33.53mm in length, 23.62mm in width, and 23.4mm in height, with a seated height of 23.37mm. The transformer is suitable for through hole mounting.
Sign in to ask questions about the Hammond 109G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 109G technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 40R |
| Height | 23.4mm |
| Height - Seated (Max) | 23.37mm |
| Insertion Loss | 1.5dB |
| Length | 33.53mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | Yes |
| Secondary Impedance | 250R |
| Series | 109 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1.55:1 |
| Weight | 0.1lb |
| Width | 23.62mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 109G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.