This general purpose transformer features a DC resistance of 40.38 ohms and a frequency of 50kHz. It measures 33.53mm in length and 23.62mm in width, with a height of 0.92inch and a seated height of 23.37mm. The transformer is designed for through hole mount on a PCB and is unshielded. It is compliant with RoHS regulations and is available in bulk packaging.
Hammond 109H technical specifications.
| DC Resistance (DCR) | 40.38R |
| Frequency | 50kHz |
| Height | 0.92inch |
| Height - Seated (Max) | 23.37mm |
| Insertion Loss | 1.5dB |
| Length | 33.53mm |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | 109 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Weight | 3.527396oz |
| Width | 23.62mm |
| RoHS | Compliant |
No datasheet is available for this part.