
The 109J is a general purpose audio transformer with a primary impedance of 1kR and a secondary impedance of 600R. It has an insertion loss of 1.5dB and is designed for through hole mounting. The transformer is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| DC Resistance (DCR) | 64R |
| Height | 23.4mm |
| Height - Seated (Max) | 23.37mm |
| Insertion Loss | 1.5dB |
| Length | 33.53mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 1kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | 109 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1.29:1 |
| Width | 23.62mm |
| RoHS | Compliant |
