
The Hammond 109K transformer features a 1.58:1 turns ratio and a primary impedance of 1.5kR. It has a secondary impedance of 600R and is mounted through a hole. The transformer is packaged in bulk and is RoHS compliant. It measures 33.53mm in length, 23.62mm in width, and 23.4mm in height, with a seated height of 23.37mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 109K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| DC Resistance (DCR) | 102R |
| Height | 23.4mm |
| Height - Seated (Max) | 23.37mm |
| Insertion Loss | 1.5dB |
| Length | 33.53mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 1.5kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | 109 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1.58:1 |
| Width | 23.62mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 109K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
