Transformer Audio 10k (C.T.)Ohm Primary 600 (C.T.)Ohm Secondary
Hammond 109N technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 660R |
| Height | 23.4mm |
| Height - Seated (Max) | 23.37mm |
| Insertion Loss | 1.5dB |
| Length | 33.53mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | 109 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 4.08:1 |
| Width | 23.62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.