The Hammond 109R is a general purpose transformer with a DC resistance of 384 ohms and a primary impedance of 10k ohms. It measures 33.53mm in length and 23.62mm in width, with a height of 23.4mm and a seated height of 23.37mm. The transformer is available in bulk packaging and is not RoHS compliant. It has a turns ratio of 5.16:1 and an insertion loss of 1.5dB.
Sign in to ask questions about the Hammond 109R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 109R technical specifications.
| DC Resistance (DCR) | 384R |
| Height | 23.4mm |
| Height - Seated (Max) | 23.37mm |
| Insertion Loss | 1.5dB |
| Length | 33.53mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| RoHS Compliant | No |
| Secondary Impedance | 1.5kR |
| Series | 109 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 5.16:1 |
| Width | 23.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 109R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
