The Hammond 109T transformer features a DC resistance of 700 ohms and a primary impedance of 10k ohms. It measures 33.53mm in length and 23.62mm in width, with a height of 0.92inch and a seated height of 23.37mm. The transformer is RoHS compliant and available in bulk packaging. It is designed for through hole mounting and has an unshielded construction.
Sign in to ask questions about the Hammond 109T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 109T technical specifications.
| DC Resistance (DCR) | 700R |
| Height | 0.92inch |
| Height - Seated (Max) | 23.37mm |
| Insertion Loss | 1.5dB |
| Length | 33.53mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 10kR |
| Series | 109 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Width | 23.62mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 109T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.