
The 117E16 is a chassis mount transformer with a height of 58.8mm and a seated height of 58.67mm. It has an insertion loss of 2dB and a length of 93.73mm. The transformer is RoHS compliant and is packaged in bulk. It has a weight of 1.5lb and a width of 50.8mm.
Hammond 117E16 technical specifications.
| Height | 58.8mm |
| Height - Seated (Max) | 58.67mm |
| Insertion Loss | 2dB |
| Length | 93.73mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 3.2R |
| RoHS Compliant | Yes |
| Series | 117 |
| Termination | Solder |
| Weight | 1.5lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 117E16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
