Sign in to ask questions about the Hammond 117E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 117E4 technical specifications.
| Height | 42.9mm |
| Height - Seated (Max) | 42.93mm |
| Impedance | 3.2R |
| Insertion Loss | 2dB |
| Length | 71.37mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 3.2R |
| RoHS Compliant | No |
| Series | 117 |
| Termination | Solder |
| Weight | 0.6lb |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 117E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
