Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 117F32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 66.8mm |
| Height - Seated (Max) | 66.8mm |
| Impedance | 8R |
| Insertion Loss | 2dB |
| Length | 102.36mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | 117 |
| Termination | Solder |
| Weight | 2.3lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 117F32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
