
The 117F8 is a chassis mount transformer with an impedance of 8R and an insertion loss of 2dB. It measures 82.55mm in length and 44.45mm in width, with a height of 50.8mm. The transformer is packaged individually in bulk and is not RoHS compliant. It is designed for use in general applications.
Sign in to ask questions about the Hammond 117F8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 117F8 technical specifications.
| Height | 50.8mm |
| Height - Seated (Max) | 50.8mm |
| Impedance | 8R |
| Insertion Loss | 2dB |
| Length | 82.55mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 8R |
| RoHS Compliant | No |
| Series | 117 |
| Termination | Solder |
| Weight | 0.9lb |
| Width | 44.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 117F8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.