The 117K32 is a chassis mount transformer with an impedance of 8 ohms and an insertion loss of 2 dB. It measures 66.8 mm in height and 57.15 mm in width, with a weight of 2.3 pounds. The transformer is packaged in bulk and is RoHS compliant. It is designed for use in audio applications and is part of the 117 series from Hammond.
Sign in to ask questions about the Hammond 117K32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 117K32 technical specifications.
| Height | 66.8mm |
| Height - Seated (Max) | 66.8mm |
| Impedance | 8R |
| Insertion Loss | 2dB |
| Length | 58.42mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | 117 |
| Termination | Solder |
| Weight | 2.3lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 117K32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
