The 1182E117 is a dual-output transformer from Hammond, featuring a chassis mount design and a maximum output current of 128mA. It operates within the frequency range of 50 Hz and 60 Hz. The transformer is packaged in bulk and has a weight of 1.1lb. It is compliant with RoHS regulations and has wire leads for termination.
Sign in to ask questions about the Hammond 1182E117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1182E117 technical specifications.
| Height | 1.25inch |
| Max Output Current | 128mA |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Outside Diameter | 3inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 128mA |
| Secondary Winding(s) | Dual |
| Series | 1182 |
| Termination | Wire Leads |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1182E117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.