
This general purpose power transformer features dual primary and secondary windings with a maximum output current of 3.75A. It is designed for chassis mount applications and operates at a frequency of 50 Hz or 60 Hz. The transformer is packaged in bulk and is RoHS compliant. Its dimensions include a height of 1.88 inches and an outside diameter of 4.5 inches, with a weight of 4.7 pounds.
Sign in to ask questions about the Hammond 1182F30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1182F30 technical specifications.
| Height | 1.88inch |
| Height - Seated (Max) | 47.75mm |
| Max Output Current | 3.75A |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Outside Diameter | 4.5inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 3.75A |
| Secondary Winding(s) | Dual |
| Series | 1182 |
| Termination | Wire Leads |
| Weight | 4.7lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1182F30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
