
The 1182M30 is a dual power transformer from Hammond, featuring a maximum output current of 2.67A and a seated height of 44.45mm. It operates at a frequency of 50 Hz and 60 Hz, and is designed for use in chassis mount applications. The transformer is RoHS compliant and has a weight of 3.8lb. It is available in a single unit package, with wire leads for termination.
Sign in to ask questions about the Hammond 1182M30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1182M30 technical specifications.
| Height | 1.75inch |
| Height - Seated (Max) | 44.45mm |
| Max Output Current | 2.67A |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Outside Diameter | 4.25inch |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 2.67A |
| Secondary Winding(s) | Dual |
| Series | 1182 |
| Termination | Wire Leads |
| Weight | 3.8lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1182M30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.