The 1182T117P is a dual primary power transformer from Hammond, designed for use in various applications. It features a maximum output current of 6.4A and is suitable for operating frequencies of 50 Hz and 60 Hz. The transformer is mounted via chassis mount and has a dual secondary winding configuration. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Hammond 1182T117P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1182T117P technical specifications.
| Height | 3.25inch |
| Height - Seated (Max) | 82.55mm |
| Max Output Current | 6.4A |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Outside Diameter | 7.25inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 6.4A |
| Secondary Winding(s) | Dual |
| Series | 1182 |
| Termination | Wire Leads |
| Weight | 24lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1182T117P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.