
The 1182U30 is a dual-winding power transformer from Hammond with a maximum output current of 16.7A. It is designed for chassis mount applications and operates at a frequency of 50 Hz or 60 Hz. The transformer has a dual primary and secondary winding and is terminated with wire leads. It is RoHS compliant and available in a single unit quantity. The transformer measures 6.25 inches in diameter and 2.88 inches in height, with a seated height of 73.15mm. It weighs 17 pounds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1182U30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 2.88inch |
| Height - Seated (Max) | 73.15mm |
| Max Output Current | 16.7A |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Outside Diameter | 6.25inch |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 16.7A |
| Secondary Winding(s) | Dual |
| Series | 1182 |
| Termination | Wire Leads |
| Weight | 17lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1182U30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
