
The 119DA is a flange mount audio transformer with a primary impedance of 600 ohms and a secondary impedance of 4 ohms. It measures 83.31mm in length and 59.69mm in width, with a height of 2 inches and a seated height of 50.8mm. The transformer is designed for chassis mount applications and is available in bulk packaging. It is compliant with RoHS regulations but does not meet SVHC requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| Height | 2inch |
| Height - Seated (Max) | 50.8mm |
| Insertion Loss | 1dB |
| Length | 83.31mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 4R |
| Series | 119 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Weight | 1.4lb |
| Width | 59.69mm |
| RoHS | Compliant |
