Sign in to ask questions about the Hammond 119Y100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 119Y100 technical specifications.
| Height | 3.81inch |
| Height - Seated (Max) | 96.77mm |
| Impedance | 16R |
| Isolation Voltage | 70V |
| Length | 88.9mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 119 |
| Termination | Wire Leads |
| Weight | 4.7lb |
| Width | 79.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 119Y100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
