Sign in to ask questions about the Hammond 119Y250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 119Y250 technical specifications.
| Height | 3.81inch |
| Height - Seated (Max) | 96.77mm |
| Impedance | 16R |
| Isolation Voltage | 70V |
| Length | 107.95mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 119 |
| Termination | Wire Leads |
| Weight | 6.7lb |
| Width | 79.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 119Y250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
