
The 119Y30 audio transformer from Hammond is a chassis mount, unshielded device with wire leads. It has an impedance of 16 ohms and an isolation voltage of 70 volts. The transformer is packaged in bulk and is RoHS compliant. It measures 2.63 inches in height, 102.36mm in length, and 57.15mm in width, with a weight of 2.4 pounds. The seated height is 66.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 119Y30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 2.63inch |
| Height - Seated (Max) | 66.8mm |
| Impedance | 16R |
| Isolation Voltage | 70V |
| Length | 102.36mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 119 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Weight | 2.4lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 119Y30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
