The Hammond 124C is a chassis mount transformer with a primary impedance of 10kR and a secondary impedance of 90kR. It has a turns ratio of 1:3 and is unshielded. The transformer is available in bulk packaging and has a weight of 2.646lb. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 124C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 60mA |
| DC Resistance (DCR) | 405R |
| Height | 42.7mm |
| Insertion Loss | 1dB |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| RoHS Compliant | No |
| Secondary Impedance | 90kR |
| Series | 124 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Turns Ratio | 1:3 |
| Weight | 2.646lb |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 124C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.