Hammond 124D technical specifications.
| Current | 70mA |
| DC Resistance (DCR) | 236R |
| Height | 1.683inch |
| Height - Seated (Max) | 42.67mm |
| Insertion Loss | 1dB |
| Length | 71.37mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 7kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 15.8kR |
| Series | 124 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Turns Ratio | 1:1.49 |
| Width | 37.08mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 124D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
