Hammond 125A technical specifications.
| Current | 25mA |
| Height | 1.19inch |
| Height - Seated (Max) | 30.23mm |
| Inductance | 14.94H |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Length | 52.32mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 25kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 15R |
| Series | 125 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Transformer Type | GENERAL PURPOSE |
| Weight | 0.19lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 125A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.