Hammond 125ASE technical specifications.
| Current | 25mA |
| DC Resistance (DCR) | 241.7R |
| Height | 1.69inch |
| Height - Seated (Max) | 42.93mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 71.37mm |
| Max DC Current | 25mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 32R |
| Series | 125SE |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Transformer Type | GENERAL PURPOSE |
| Weight | 0.5lb |
| Width | 34.29mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 125ASE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.