
Audio Transformers / Signal Transformers 5W / 45ma DC BIAS
Hammond 125B technical specifications.
| Current | 45mA |
| Height | 1.38inch |
| Height - Seated (Max) | 35.05mm |
| Inductance | 8.97H |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Length | 60.45mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 25kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 15R |
| Series | 125 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Transformer Type | GENERAL PURPOSE |
| Weight | 0.3lb |
| Width | 35.05mm |
| RoHS | Compliant |
No datasheet is available for this part.
