
The 125D general purpose transformer is a chassis mount component with a maximum current rating of 70mA and a height of 2inch. It has a length of 82.55mm and a width of 44.45mm, with a weight of 1lb. The transformer is unshielded and has wire leads for termination. The device is RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 125D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 70mA |
| Height | 2inch |
| Height - Seated (Max) | 50.8mm |
| Inductance | 4.48H |
| Insertion Loss | 1dB |
| Length | 82.55mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 25kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 15R |
| Series | 125 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Transformer Type | GENERAL PURPOSE |
| Weight | 1lb |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 125D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
