
This general purpose audio transformer from Hammond is a bulk packaged, unshielded component with a weight of 2lb. It has a maximum DC current rating of 70mA and a primary impedance of 10kR. The transformer is designed for chassis mount applications and has a length of 101.6mm and a width of 53.34mm. It is lead free and RoHS compliant, with an isolation voltage of 1.5kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 125DSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 70mA |
| Current Rating | 70mA |
| DC Resistance (DCR) | 115R |
| Height | 2.63inch |
| Height - Seated (Max) | 66.8mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max DC Current | 70mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 32R |
| Series | 125SE |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Transformer Type | GENERAL PURPOSE |
| Weight | 2lb |
| Width | 53.34mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 125DSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
