
The 125E is a general purpose transformer with a maximum current rating of 80mA. It has a height of 2.31inch and is designed for chassis mount applications. The transformer has a primary impedance of 25kR and a secondary impedance of 15R. It is available in a flange mount package and is RoHS compliant. The 125E is suitable for use in a variety of applications, including audio equipment, and has a weight of 1.5lb.
Checking distributor stock and pricing after the page loads.
| Current | 80mA |
| Height | 2.31inch |
| Height - Seated (Max) | 58.67mm |
| Inductance | 2.99H |
| Insertion Loss | 1dB |
| Length | 93.73mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 25kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 15R |
| Series | 125 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Transformer Type | GENERAL PURPOSE |
| Weight | 1.5lb |
| Width | 50.8mm |
| RoHS | Compliant |