
The 125FSE general purpose audio transformer from Hammond is a single unit with a seated height of 80.01mm and a length of 95.5mm. It is designed for chassis mount applications and features a termination of solder. The transformer is compliant with RoHS regulations and is packaged in a box with a quantity of one. It has a weight of 4.5lb and dimensions of 64.01mm in width and 80.01mm in height when seated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 125FSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 90mA |
| Height - Seated (Max) | 80.01mm |
| Insertion Loss | 1dB |
| Length | 95.5mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 125SE |
| Termination | Solder |
| Transformer Type | GENERAL PURPOSE |
| Weight | 4.5lb |
| Width | 64.01mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 125FSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.