Sign in to ask questions about the Hammond 125GSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 125GSE technical specifications.
| Current | 100mA |
| DC Resistance (DCR) | 50R |
| Height | 3.46inch |
| Height - Seated (Max) | 87.88mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 2kV |
| Length | 105.41mm |
| Max DC Current | 100mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Impedance | 10kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 32R |
| Series | 125SE |
| Shielding | Unshielded |
| Termination | Solder |
| Transformer Type | GENERAL PURPOSE |
| Weight | 6lb |
| Width | 73.15mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 125GSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
