
Audio Transformers / Signal Transformers Audio, Tube Output 10K Ohm, 8W
Hammond 125H technical specifications.
| Current | 60mA |
| Height | 1.63inch |
| Height - Seated (Max) | 41.4mm |
| Inductance | 5.6H |
| Insertion Loss | 1dB |
| Length | 71.37mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 8R |
| Series | 125 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Transformer Type | GENERAL PURPOSE |
| Weight | 0.55lb |
| Width | 35.56mm |
| RoHS | Compliant |
No datasheet is available for this part.