The Hammond 126A transformer is a general purpose transformer with a maximum current rating of 15mA and a DC resistance of 178 ohms. It has a seated height of 79.25mm and a length of 79.25mm. The transformer is mounted via chassis mount and has wire leads for termination. It is packaged in a box and has a weight of 3.2 pounds. The Hammond 126A is RoHS compliant and has a package quantity of one.
Hammond 126A technical specifications.
| Current | 15mA |
| DC Resistance (DCR) | 178R |
| Height - Seated (Max) | 79.25mm |
| Insertion Loss | 1dB |
| Length | 79.25mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Resistance | 5000R |
| RoHS Compliant | Yes |
| Series | 126 |
| Termination | Wire Leads |
| Weight | 3.2lb |
| Width | 63.5mm |
| RoHS | Compliant |
No datasheet is available for this part.