
The 126B is a general purpose audio transformer with a maximum current rating of 30mA and a DC resistance of 178 ohms. It is designed for chassis mount applications and has a seated height of 79.25mm. The transformer is packaged in a box with a single unit quantity and is RoHS compliant. It has a weight of 3.2 pounds and dimensions of 79.25mm in length, 63.5mm in width, and 79.25mm in height.
Checking distributor stock and pricing after the page loads.
| Current | 30mA |
| DC Resistance (DCR) | 178R |
| Height - Seated (Max) | 79.25mm |
| Insertion Loss | 1dB |
| Length | 79.25mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Resistance | 5000R |
| RoHS Compliant | Yes |
| Series | 126 |
| Termination | Wire Leads |
| Weight | 3.2lb |
| Width | 63.5mm |
| RoHS | Compliant |