Hammond 126C technical specifications.
| Core Material | Steel |
| Current | 15mA |
| Current Rating | 15mA |
| DC Resistance (DCR) | 375R |
| Height | 2.5inch |
| Height - Seated (Max) | 79.25mm |
| Inductance | 106H |
| Insertion Loss | 1dB |
| Length | 79.25mm |
| Max DC Current | 15mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Impedance | 10kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 10kR |
| Series | 126 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Weight | 3.2lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 126C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
