
The Hammond 1401P enclosure is a steel enclosure with a height of 127mm and a width of 14inch. It is designed for panel mounting and is available in a bulk packaging configuration. The enclosure is made from steel and metal materials, and is lead-free compliant. It has a weight of 14.11lb and is not Reach SVHC compliant.
Sign in to ask questions about the Hammond 1401P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1401P technical specifications.
| Body Material | Steel, Aluminium |
| Package/Case | 127 |
| Color | Grey, White, Black |
| Height | 127mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 254mm |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1401 |
| Weight | 14.11lb |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1401P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
