
This aluminum desktop enclosure is made from aluminum, steel, and metal materials with a natural color. It measures 7.13inch in width, 4.88inch in length, and 2.35inch in height. The enclosure is packaged individually and weighs 6.614lb.
Sign in to ask questions about the Hammond 1402B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1402B technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey, Natural |
| Height | 2.35inch |
| Housing Color | Natural |
| Length | 4.88inch |
| Material | Aluminium, Metal, Steel |
| Mount | Desktop |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1402 |
| Weight | 6.614lb |
| Width | 7.13inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1402B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.