Hammond 140MEX technical specifications.
| Mounting | Flange Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 4 |
| Product Length (mm) | 58.93 |
| Product Depth (mm) | 33.78 |
| Product Height (mm) | 25.4 |
| Transformer Type | Line Matching Audio Transformer |
| Turns Ratio | 8.13:1 |
| Maximum DCR Primary Side | 5.43K(Typ)Ohm |
| Maximum DCR Secondary Side | 159(Typ)Ohm |
| High Potential | 500Vrms |
| Maximum Insertion Loss | <1.2dB |
| Minimum Return Loss | 30(Typ)dB |
| Frequency Response | ±1dB |
| Cage Code | 73831 |
| EU RoHS | Yes |
| HTS Code | 8504314035 |
| Schedule B | 8504314035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hammond 140MEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.