
The 140PEX is a line matching audio transformer with a 1:1, 1:2, and 1:4 turns ratio. It features a maximum DCR of 58 ohms on the primary side and 190 ohms on the secondary side. The transformer has a high potential of 500Vrms and a maximum insertion loss of less than 0.8. The frequency response is within ±1dB. The 140PEX is available in a flange mount package with a product length of 58.93mm, depth of 33.78mm, and height of 25.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 140PEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Flange Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Product Length (mm) | 58.93 |
| Product Depth (mm) | 33.78 |
| Product Height (mm) | 25.4 |
| Transformer Type | Line Matching Audio Transformer |
| Turns Ratio | 1:1/1:2/1:4 |
| Maximum DCR Primary Side | 58(Typ)Ohm |
| Maximum DCR Secondary Side | 190(Typ)Ohm |
| High Potential | 500Vrms |
| Maximum Insertion Loss | <0.8dB |
| Minimum Return Loss | 30(Typ)dB |
| Frequency Response | ±1dB |
| Cage Code | 73831 |
| EU RoHS | Yes |
| HTS Code | 8504314035 |
| Schedule B | 8504314035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hammond 140PEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.