The 140Q shielded transformer from Hammond is a 1:1 turns ratio device with a primary impedance of 600 ohms. It is designed for chassis mount applications and features unshielded construction. The transformer is available in bulk packaging with wire leads. It is not RoHS compliant.
Sign in to ask questions about the Hammond 140Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 140Q technical specifications.
| Package/Case | 600 |
| Height | 1inch |
| Length | 1.25inch |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | 140 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Transformer Type | Shielded |
| Turns Ratio | 1:1 |
| Weight | 0.125lb |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 140Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
