
The 140UEX is a line matching audio transformer with a 1:1 turns ratio, suitable for high-voltage applications up to 500Vrms. It features a flange mount design with wire leads and a compact form factor, measuring 57.15mm in length, 31.75mm in depth, and 27.84mm in height. The transformer exhibits a maximum insertion loss of less than 1 dB and a minimum return loss of 20 dB typ. It is designed for use in audio applications, with a frequency response of ±1 dB.
Sign in to ask questions about the Hammond 140UEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 140UEX technical specifications.
| Mounting | Flange Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 4 |
| Product Length (mm) | 57.15 |
| Product Depth (mm) | 31.75 |
| Product Height (mm) | 27.84 |
| Transformer Type | Line Matching Audio Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 886(Typ)Ohm |
| Maximum DCR Secondary Side | 903.5(Typ)Ohm |
| High Potential | 500Vrms |
| Maximum Insertion Loss | <1dB |
| Minimum Return Loss | 20(Typ)dB |
| Frequency Response | ±1dB |
| Cage Code | 73831 |
| EU RoHS | Yes |
| HTS Code | 8504314035 |
| Schedule B | 8504314035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hammond 140UEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.