This aluminum desktop enclosure is made from natural, beige-colored aluminum with a lead-free construction. It measures 28mm in height, 81mm in length, and 2.2 inches in width, with a weight of 0.12lb. The enclosure is packaged individually in bulk and is compliant with lead-free standards.
Sign in to ask questions about the Hammond 1411CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1411CU technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural, Beige |
| Height | 28mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 81mm |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1411 |
| Weight | 0.12lb |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1411CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
