
The 1411FBLU aluminum box from Hammond is made from aluminum material with a natural finish. It measures 3.01 inches in height, 4 inches in width, and 5.01 inches in length. The box has a thickness of 0.04 inch and a weight of 0.4 pounds. The box is designed for box mounting and is available individually.
Hammond 1411FBLU technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 3.01inch |
| Length | 5.01inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Series | 1411 |
| Thickness | 0.04inch |
| Weight | 0.4lb |
| Width | 4inch |
| RoHS | Compliant |
No datasheet is available for this part.