This aluminum box enclosure is made from aluminum material with a natural color finish. It measures 4.01 inches in height, 5.99 inches in length, and 0.04 inches in thickness, weighing 0.62 pounds. The enclosure is designed for box mount applications.
Hammond 1411FBPU technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 4.01inch |
| Length | 5.99inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Series | 1411 |
| Thickness | 0.04inch |
| Weight | 0.62lb |
| Width | 4.99inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1411FBPU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.