
This aluminum desktop enclosure is made from lead-free materials and features a natural beige color. It measures 3.02 inches in height, 2.2 inches in width, and 4 inches in length. The enclosure has a thickness of 0.04 inches and a weight of 0.24 pounds. It is suitable for general use and is not Reach SVHC compliant.
Sign in to ask questions about the Hammond 1411FU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1411FU technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural, Beige |
| Height | 3.02inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 4inch |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1411 |
| Thickness | 0.04inch |
| Weight | 0.24lb |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1411FU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
