The Hammond 1411J is an aluminum desktop enclosure with a grey finish, measuring 2.01 inches in height, 3.99 inches in length, and 3.99 inches in width, weighing 1lb. It is constructed from aluminum and metal materials, packaged individually in a bag. The enclosure is not Reach SVHC compliant. It belongs to the 1411 series.
Sign in to ask questions about the Hammond 1411J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1411J technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Height | 2.01inch |
| Length | 3.99inch |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | 1411 |
| Thickness | 0.04inch |
| Weight | 1lb |
| Width | 3.99inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1411J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
