
The Hammond 1411Q aluminium desktop enclosure is made from aluminium and measures 76mm in height, 178mm in length, and 5inch in width. It has a grey colour and weighs 0.6lb. The enclosure is lead free and available in bulk packaging.
Hammond 1411Q technical specifications.
| Body Material | Aluminium |
| Package/Case | 127 |
| Color | Grey |
| Height | 76mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 178mm |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1411 |
| Weight | 0.6lb |
| Width | 5inch |
| RoHS | Compliant |
No datasheet is available for this part.
